Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč150.731 |
5+ | Kč103.831 |
10+ | Kč100.571 |
20+ | Kč92.294 |
50+ | Kč81.008 |
Price for:Each
Minimum: 1
Multiple: 1
Kč150.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoSS12SDH2
Order Code1524326
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-None-On
Switch MountingThrough Hole
Product Range-
Contact Current Max100mA
Contact Voltage AC Max-
Contact Voltage DC Max30V
OrientationHorizontal
Product Overview
The SS12SDH2 is a 1/2-pole Ultra-miniature Slide Switch with side actuation permits flexible board design. Compact dimensions and low profile allow for high-density mounting and close PC board stacking. Crisp actuation positively indicates circuit status. Sliding twin contact mechanism with self-cleaning action provides smooth actuation and produces high contact reliability. It features SPDT contact configuration, on-none-on switch operation and 100x100" terminal spacing.
- Polyamide actuator
- Phenolic resin (thermo-set) interior base
- Brass with silver plating over copper plating or brass with gold plating terminals
- 100MΩ Minimum insulation resistance at 500VDC
- 500VAC Minimum dielectric strength for 1 minute
- 1000 Operations minimum mechanical life
- 1000 Operations minimum electrical life
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
100mA
Contact Voltage DC Max
30V
Switch Operation
On-None-On
Product Range
-
Contact Voltage AC Max
-
Orientation
Horizontal
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01202