Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoSS12SDP2
Order Code1524325
Product RangeSS
Technical Datasheet
1,269 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč142.956 |
5+ | Kč98.063 |
10+ | Kč95.304 |
20+ | Kč87.278 |
50+ | Kč76.745 |
Price for:Each
Minimum: 1
Multiple: 1
Kč142.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoSS12SDP2
Order Code1524325
Product RangeSS
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-None-On
Switch MountingThrough Hole
Product RangeSS
Contact Current Max100mA
Contact Voltage AC Max-
Contact Voltage DC Max30V
OrientationVertical
Product Overview
The SS12SDP2 is an ultra-miniature Slide Switch with top actuated and silver contact material. The Compact dimensions and low profile allow high density mounting and close stacking of PC boards.
- SPDT Contact Configuration
- J
- Crisp Actuation Positively Indicates Circuit Status
- Insert Moulded Terminals Lock Out Flux, Solvents and other Contaminants
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
100mA
Contact Voltage DC Max
30V
Switch Operation
On-None-On
Product Range
SS
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (2)
Alternatives for SS12SDP2
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00508