Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04010KA05NAA00
Order Code1545803
Product Range1604KL
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04010KA05NAA00
Order Code1545803
Product Range1604KL
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Supply Voltage5VDC
Voltage TypeDC
Fan Frame Size40mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM6CFM
Flow Rate - Imperial6CFM
Flow Rate - Metric0.17m³/min
Noise Rating29dBA
Power Rating775mW
Rated Speed6500rpm
Power Connection Type2 Lead Wires
Current Rating155mA
IP Rating-
Air Flow - m3/min0.17m³/min
Product Range1604KL
Alternatives for 04010KA05NAA00
4 Products Found
Product Overview
The 1604KL-01W-B50-B00 is a 5VDC Axial Fan with ball bearing and wire leaded power connection. This K-series axial fan comes with plastic (black) casing and impeller. UL1061, 26AWG red (+) and black (-) lead wire. Clockwise direction of rotation, air out over struts. Brushless type DCM motor function, standard special control function and standard model ribbed mounting. Can be an integral part of a cooling solution for heat-generating purpose.
- UL94V-0 Flammability rating
- 6500RPM Speed rating
- -10 to 70°C Operating temperature range
- 0.775W Rated power
- 0.184"-H₂O Static pressure
- 10MΩ or over with a DC500V Megger insulation resistance
- Auto restart
- Polarity protection
Technical Specifications
Supply Voltage VDC
5V
Supply Voltage
5VDC
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
6CFM
Noise Rating
29dBA
Rated Speed
6500rpm
Current Rating
155mA
Air Flow - m3/min
0.17m³/min
SVHC
No SVHC (17-Dec-2014)
Fan Frame Type
Square
Voltage Type
DC
External Depth
10mm
Air Flow - CFM
6CFM
Flow Rate - Metric
0.17m³/min
Power Rating
775mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
1604KL
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876