Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08020SA-12J-AT-00
Order Code2851992
Product Range08020SA Series
Technical Datasheet
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08020SA-12J-AT-00
Order Code2851992
Product Range08020SA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM27.5CFM
Noise Rating27dBA
Power Rating600mW
Rated Speed2600rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating50mA
IP Rating-
Air Flow - m3/min0.78m³/min
Product Range08020SA Series
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
27dBA
Rated Speed
2600rpm
Current Rating
50mA
Air Flow - m3/min
0.78m³/min
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
27.5CFM
Power Rating
600mW
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
08020SA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0756