Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225PB-A1J-EA-00
Order Code3794001
Product Range09225PB Series
Technical Datasheet
47 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč434.636 |
5+ | Kč395.762 |
10+ | Kč356.638 |
20+ | Kč339.082 |
50+ | Kč321.275 |
Price for:Each
Minimum: 1
Multiple: 1
Kč434.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225PB-A1J-EA-00
Order Code3794001
Product Range09225PB Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size92.5mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM16.2CFM
Noise Rating21dB
Power Rating7W
Rated Speed1450rpm
Power Connection TypeTerminals
Current Rating90mA
IP Rating-
Air Flow - m3/min0.46m³/min
Product Range09225PB Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
92.5mm
Bearing Type
Ball Bearing
Noise Rating
21dB
Rated Speed
1450rpm
Current Rating
90mA
Air Flow - m3/min
0.46m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
16.2CFM
Power Rating
7W
Power Connection Type
Terminals
IP Rating
-
Product Range
09225PB Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3