Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225PB-B3K-EA-00
Order Code4138928
Product Range09225PB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč553.766 |
5+ | Kč530.693 |
10+ | Kč507.619 |
25+ | Kč489.060 |
50+ | Kč458.212 |
100+ | Kč424.354 |
250+ | Kč418.334 |
Price for:Each
Minimum: 1
Multiple: 1
Kč553.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225PB-B3K-EA-00
Order Code4138928
Product Range09225PB Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM28.3CFM
Noise Rating35dB
Power Rating6W
Rated Speed2500rpm
Power Connection Type2 Lead Wires
Current Rating50mA
IP Rating-
Air Flow - m3/min0.8m³/min
Product Range09225PB Series
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
35dB
Rated Speed
2500rpm
Current Rating
50mA
Air Flow - m3/min
0.8m³/min
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
28.3CFM
Power Rating
6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
09225PB Series
Technical Docs (1)
Alternatives for 09225PB-B3K-EA-00
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.564732
Product traceability