Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225SS-24Q-AT-D0
Order Code2770384
Product Range09225SS Series
Technical Datasheet
29 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč287.166 |
5+ | Kč263.340 |
10+ | Kč239.263 |
25+ | Kč220.704 |
50+ | Kč212.177 |
100+ | Kč203.650 |
250+ | Kč194.119 |
Price for:Each
Minimum: 1
Multiple: 1
Kč287.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225SS-24Q-AT-D0
Order Code2770384
Product Range09225SS Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeSleeve Bearing
Air Flow - CFM64.98CFM
Noise Rating40dBA
Power Rating3.36W
Rated Speed3900rpm
Power Connection Type3 Lead Wires
Current Rating140mA
IP Rating-
Air Flow - m3/min1.84m³/min
Product Range09225SS Series
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Sleeve Bearing
Noise Rating
40dBA
Rated Speed
3900rpm
Current Rating
140mA
Air Flow - m3/min
1.84m³/min
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
64.98CFM
Power Rating
3.36W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
09225SS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145606
Product traceability