Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09238SB-B3L-EA-00
Order Code3794051
Product Range09238SB Series
Technical Datasheet
72 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč536.712 |
5+ | Kč484.546 |
10+ | Kč436.141 |
20+ | Kč427.363 |
Price for:Each
Minimum: 1
Multiple: 1
Kč536.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09238SB-B3L-EA-00
Order Code3794051
Product Range09238SB Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38.5mm
Bearing TypeBall Bearing
Air Flow - CFM44.1CFM
Noise Rating33.5dB
Power Rating7W
Rated Speed3150rpm
Power Connection Type2 Lead Wires
Current Rating50mA
IP Rating-
Air Flow - m3/min1.25m³/min
Product Range09238SB Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
33.5dB
Rated Speed
3150rpm
Current Rating
50mA
Air Flow - m3/min
1.25m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38.5mm
Air Flow - CFM
44.1CFM
Power Rating
7W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
09238SB Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49