Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15038PB-B0L-EP-00
Order Code2627606
Product Range15038PB Series
Technical Datasheet
8 In Stock
60 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,947.341 |
5+ | Kč3,786.578 |
10+ | Kč3,625.314 |
25+ | Kč3,584.935 |
50+ | Kč3,403.607 |
100+ | Kč3,343.164 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,947.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15038PB-B0L-EP-00
Order Code2627606
Product Range15038PB Series
Technical Datasheet
Nominal Rated Voltage AC200V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM212CFM
Noise Rating56dBA
Power Rating33W
Rated Speed3200rpm
Power Connection TypeTerminals
Current Rating236mA
IP Rating-
Air Flow - m3/min6m³/min
Product Range15038PB Series
Technical Specifications
Nominal Rated Voltage AC
200V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
56dBA
Rated Speed
3200rpm
Current Rating
236mA
Air Flow - m3/min
6m³/min
Fan Frame Type
Circular
External Depth
38mm
Air Flow - CFM
212CFM
Power Rating
33W
Power Connection Type
Terminals
IP Rating
-
Product Range
15038PB Series
Technical Docs (1)
Alternatives for 15038PB-B0L-EP-00
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72576
Product traceability