Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15038PB-B3L-EP-00.
Order Code2627607
Product Range15038PB Series
Technical Datasheet
Available to Order
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,761.619 |
5+ | Kč1,698.919 |
10+ | Kč1,636.219 |
25+ | Kč1,586.310 |
50+ | Kč1,503.044 |
100+ | Kč1,411.001 |
250+ | Kč1,394.197 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,761.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15038PB-B3L-EP-00.
Order Code2627607
Product Range15038PB Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM212CFM
Noise Rating56dBA
Power Rating35W
Rated Speed3200rpm
Power Connection TypeTerminals
Current Rating190mA
IP Rating-
Air Flow - m3/min6m³/min
Operating Voltage Min-
Operating Voltage Max-
Static Pressure156.8Pa
Product Range15038PB Series
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
56dBA
Rated Speed
3200rpm
Current Rating
190mA
Air Flow - m3/min
6m³/min
Operating Voltage Max
-
Product Range
15038PB Series
Fan Frame Type
Circular
External Depth
38mm
Air Flow - CFM
212CFM
Power Rating
35W
Power Connection Type
Terminals
IP Rating
-
Operating Voltage Min
-
Static Pressure
156.8Pa
Technical Docs (1)
Alternatives for 15038PB-B3L-EP-00.
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.741636