Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3122FT-D4W-B56-E50
Order Code2066463
Product Range3122FT Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3122FT-D4W-B56-E50
Order Code2066463
Product Range3122FT Series
Technical Datasheet
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth56mm
Bearing TypeBall Bearing
Air Flow - CFM138CFM
Noise Rating65.5dBA
Power Rating46.8W
Rated Speed13500rpm
Power Connection Type4 Lead Wires
Current Rating3.9A
IP Rating-
Air Flow - m3/min3.9m³/min
Product Range3122FT Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Fan Frame Type
Square
External Depth
56mm
Air Flow - CFM
138CFM
Power Rating
46.8W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
3122FT Series
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
65.5dBA
Rated Speed
13500rpm
Current Rating
3.9A
Air Flow - m3/min
3.9m³/min
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.218178