Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No5915PC-23T-B30-A00
Order Code1012742
Product Range5915PC
Also Known As15038PB-B3L-EP-00
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No5915PC-23T-B30-A00
Order Code1012742
Product Range5915PC
Also Known As15038PB-B3L-EP-00
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM212CFM
Noise Rating56dBA
Flow Rate - Metric6m³/min
Power Rating35W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating190mA
IP Rating-
Air Flow - m3/min6m³/min
Product Range5915PC
Alternatives for 5915PC-23T-B30-A00
1 Product Found
Product Overview
The 5915PC-23T-B30-A00 is an AC Axial Fan, can be an integral part of a cooling solution for heat-generating applications.
- Capacitor-run Induction Motor
- Thermal Protection
- 10MΩ or Over with a 500VDC Megger Insulation Resistance
- 50,000-hour Expected Life
- Aluminium Casing
- Polycarbonate (Glass Fibre-containing) Impeller
- Ball Bearing
- Faston #110 or Equivalent Terminal
- 2700/3200RPM Speed
- 176.5/212CFM Maximum Air Flow
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
56dBA
Power Rating
35W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
5915PC
Fan Frame Type
Rectangular with Rounded Ends
External Depth
38mm
Air Flow - CFM
212CFM
Flow Rate - Metric
6m³/min
Rated Speed
3200rpm
Current Rating
190mA
Air Flow - m3/min
6m³/min
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.758407