Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
36 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč40.128 |
10+ | Kč32.855 |
50+ | Kč28.591 |
100+ | Kč26.836 |
250+ | Kč24.578 |
500+ | Kč23.099 |
1000+ | Kč21.694 |
2500+ | Kč20.014 |
Price for:Each
Minimum: 1
Multiple: 1
Kč40.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part No160-000-001R031
Order Code2913364
Product Range-
Screw Length9.58mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
Connector Shell Size-
SVHCLead
Technical Specifications
Product Range
-
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
9.58mm
Thread Size - Imperial
4-40 UNC-2A
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002157
Product traceability