Print Page
Image is for illustrative purposes only. Please refer to product description.
214 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč293.687 |
| 10+ | Kč235.000 |
| 25+ | Kč204.904 |
| 100+ | Kč199.135 |
| 250+ | Kč185.592 |
| 500+ | Kč177.566 |
Price for:Each
Minimum: 1
Multiple: 1
Kč293.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part No178-015-513R571
Order Code2294319
Product Range178 Series
Upper D Sub Shell SizeDA
D Sub Shell SizeDA
No. of Contacts15Contacts
Upper D Sub GenderReceptacle
No. of Contacts Upper D Sub15Contacts
Connector MountingThrough Hole Mount
Contact Termination TypeSolder
Lower D Sub Shell SizeDA
Lower D Sub GenderReceptacle
Contact MaterialBrass
No. of Contacts Lower D Sub15
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Product Range178 Series
SVHCLead (27-Jun-2024)
Product Overview
The 178 series 0.75-inch spacing right angle Dual-port D-sub Connectors with high performance stamped contacts, male to male connector. It has brass contacts with gold flash-plating, glass-filled thermoplastic insulator and nickel-plated, steel shell. It provides proper mating while maximizing available board space.
- Available in 9, 15, 25 and 37 industry sizes/positions
- Metal shell for improved shielding
- Shells have ground indents to provide better grounding and additional retention
- Fully intermateable with other D-sub connectors
- UL94V-0 Flammability
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
Gender
Upper - Receptacle / Lower - Receptacle
D Sub Shell Size
DA
Upper D Sub Gender
Receptacle
Connector Mounting
Through Hole Mount
Lower D Sub Shell Size
DA
Contact Material
Brass
Contact Plating
Gold Plated Contacts
Product Range
178 Series
Upper D Sub Shell Size
DA
No. of Contacts
15Contacts
No. of Contacts Upper D Sub
15Contacts
Contact Termination Type
Solder
Lower D Sub Gender
Receptacle
No. of Contacts Lower D Sub
15
Connector Body Material
Steel Body
SVHC
Lead (27-Jun-2024)
Technical Docs (4)
Alternatives for 178-015-513R571
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0335