Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč137.689 |
10+ | Kč87.780 |
100+ | Kč82.513 |
250+ | Kč72.481 |
500+ | Kč68.468 |
1000+ | Kč67.214 |
Price for:Each
Minimum: 1
Multiple: 1
Kč137.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part No180-026-173L000
Order Code2294215
Product Range180 Series
No. of Positions26Ways
Connector TypeHigh Density D Sub
Connector Shell SizeDA
Product Range180 Series
Connector Body MaterialSteel Body
For Use WithNorcomp 180 Series D Sub Crimp Pin Contacts
Product Overview
The 180-026-173L000 is a 26-way Male Crimp and Poke High Density Connector, 180 series, with nickel-plated shell, glass-filled PBT or nylon insulation. Plug shell has indents to provide grounding and additional retention, approximately 65% higher density than standard D-sub connectors.
- High performance stamped contacts
- UL94V-0 Flammability rating
- 5A Current rating
- 15mΩ Contact resistance
- 1000MΩ Insulation resistance
- 500VAC Voltage rating (for a minute)
- -50 to +100°C Temperature range
Applications
Industrial
Technical Specifications
No. of Positions
26Ways
Connector Shell Size
DA
Gender
Plug
For Use With
Norcomp 180 Series D Sub Crimp Pin Contacts
Connector Type
High Density D Sub
Product Range
180 Series
Connector Body Material
Steel Body
SVHC
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0056