Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No981-009-130R121
Order Code2124430
Product RangeARMOR 981 Series
Technical Datasheet
40 In Stock
850 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč166.280 |
10+ | Kč105.587 |
100+ | Kč101.323 |
250+ | Kč94.552 |
500+ | Kč89.536 |
1000+ | Kč88.031 |
Price for:Each
Minimum: 1
Multiple: 1
Kč166.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part No981-009-130R121
Order Code2124430
Product RangeARMOR 981 Series
Technical Datasheet
Product RangeARMOR 981 Series
D Sub Shell SizeDE
Cable Exit Angle90°
Connector Body MaterialZinc Alloy Body
SVHCLead (27-Jun-2024)
Product Overview
The ARMOR 981 series D-sub Backshell is designed for rugged/robust applications. It is features all metal die cast housing, this backshell offers high reliability performance for the most challenging design applications. It is available in 3 industry sizes/positions (9, 15 and 25) and die-cast for over 70dB shielding. The non-conductive grommet/strain relief is supplied to enhance shielding and provide proper strain relief.
- Perimeter sealing lips for secure assembly
- Die cast metal shells provide excellent EMI/RFI shielding
- Plated with high quality nickel finish
- Available in a variety of cable entries
- Compression or mechanical strain reliefs
- Various mating hardware available
- Thumbscrews supplied with backshell
- More robust design for those areas that need it
- Perimeter sealing lips for secure sealing
- 4-40 Mating hardware supplied with backshell
- Grommet tree supplied - various sizes
- Nickel-plated steel hardware
- UL94V-HB Flammability
Applications
Industrial
Technical Specifications
Product Range
ARMOR 981 Series
Cable Exit Angle
90°
SVHC
Lead (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
Zinc Alloy Body
Alternatives for 981-009-130R121
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0597