10 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,982.323 |
Product Information
Product Overview
NRF21540-DB is a development bundle for the nRF21540 RF front-end module (FEM) for 2.4 GHz range extension. The nRF21540 DB consists of the nRF21540 development kit (DK) and the nRF21540 evaluation kit (EK). The nRF21540 DK is the perfect tool to develop products that require the range extension capabilities or link budget improvements provided by the nRF21540 RF front-end module (FEM). The nRF21540 EK can connect to lab equipment via SMA connectors to monitor the RF FEM’s performance. The nRF21540 DK contains the nRF21540 RF FEM and the nRF52840 SoC and has two antenna ports with chip antennas and additional SWF connectors for direct RF measurements. Suitable for asset tracking and RTLS, professional lighting, smart home, industrial, toys and audio applications.
- Versatile development kit for the nRF21540 RF FEM
- 2 x 2.4GHz antennas for antenna diversity and 2 x SWF RF ports for direct RF measurements
- Segger J-Link OB programmer/debugger
- Power and program/debug via USB interface
- Direct USB interface to nRF52840 SoC
- NFC-A tag antenna connector
- Arduino Uno Rev3 compatible and user-programmable buttons (4) and LEDs (4)
- 1.7-5.5V supply from USB, external Li-Po battery or external power source
- Pins for measuring power consumption
- nRF52840 SoC w/ BLE, Thread and Zigbee (802.15.4) and 2.4GHz proprietary protocol support
Contents
nRF21540 development kit (DK), nRF21540 evaluation kit (EK).
Technical Specifications
Nordic Semiconductor
Wireless Connectivity
Dev Kit nRF21540, Eval Kit nRF21540
No SVHC (23-Jan-2024)
nRF21540
RF Front End
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate