Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč132.924 |
10+ | Kč130.165 |
25+ | Kč127.657 |
50+ | Kč124.898 |
100+ | Kč122.390 |
250+ | Kč119.632 |
500+ | Kč116.873 |
Product Information
Product Overview
NRF52840-QIAA-R7 is a multiprotocol Bluetooth 5.4 SoC supporting Bluetooth low energy. It meets the challenges of sophisticated applications that need protocol concurrency and a rich and varied set of peripherals and features. It offers generous memory availability for both flash and RAM, which are prerequisites for such demanding applications. It is fully multiprotocol capable with full protocol concurrency. It has protocol support for Bluetooth LE, Bluetooth mesh, Thread, Zigbee, 802.15.4, ANT and 2.4GHz proprietary stacks. It is built around the 32-bit ARM® Cortex™-M4 CPU with floating point unit running at 64MHz. It has NFC-A Tag for use in simplified pairing and payment solutions. The ARM TrustZone® CryptoCell cryptographic unit is included on-chip and brings an extensive range of cryptographic options that execute highly efficiently independent of the CPU.
- Bluetooth ® 5, IEEE 802.15.4-2006, 2.4GHz transceiver
- ARM ® Cortex ® -M4 32-bit processor with FPU, 64MHz
- ARM®TrustZone®Cryptocell 310 security subsystem
- Flash access control list (ACL), root-of-trust (RoT), debug control and configuration
- 1.7V to 5.5V supply voltage range, automated peripheral power management
- USB 2.0 full speed (12 Mbps) controller, QSPI 32MHz interface
- Programmable peripheral interconnect (PPI), 48 general purpose I/O pins
- Nordic SoftDevice ready with support for concurrent multiprotocol
- Quadrature decoder (QDEC), 3x real-time counter (RTC), single crystal operation
- Operating temperature range from -40 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Mbps
2.36GHz
11.6mA
73Pins
5.5V
8dBm
Advanced Computer Peripheral & I/O Devices/Wearables, IoT, Interactive Entertainment Devices
85°C
MSL 2 - 1 year
FSK
2.5GHz
aQFN
1.7V
30.4mA
-89dBm
-40°C
-
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate