Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF54L15-CAAA-R
Order Code4544023
Technical Datasheet
7,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč71.980 |
10+ | Kč59.941 |
25+ | Kč54.925 |
50+ | Kč52.668 |
100+ | Kč50.912 |
250+ | Kč50.411 |
500+ | Kč49.909 |
1000+ | Kč49.157 |
Price for:Each
Minimum: 1
Multiple: 1
Kč71.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF54L15-CAAA-R
Order Code4544023
Technical Datasheet
Product Range-
CPU Speed128MHz
Core ArchitectureARM Cortex-M33
MPU Case StyleWLCSP
No. of Pins48Pins
MPU FamilynRF54
MPU SeriesnRF54L
Technical Specifications
Product Range
-
Core Architecture
ARM Cortex-M33
No. of Pins
48Pins
MPU Series
nRF54L
CPU Speed
128MHz
MPU Case Style
WLCSP
MPU Family
nRF54
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003