Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč20,288.717 |
Product Information
Product Overview
The BL64-401 is a G1/2-inch Combination Filter/Regulator and Lubricator features Olympian Plus plug-in design, high efficiency water and particle removal, quick release bayonet bowls, high visibility prismatic sight glass (UK and other patents pending), push to lock adjusting knob with tamper-resistant option and constant oil density output with varying flow. Aluminium bowl standard, guarded polycarbonate bowl optional. Zinc alloy body and yoke. Synthetic rubber elastomeric materials. Grilamid prismatic sight glass lens standard. Pyrex sight glass optional for metal bowl. Aluminium bonnet filter-regulator. Sintered plastic filter element. Polycarbonate sight dome lubricator.
- Complete air processing units pre-assembled, ready to install
- Auto drain type
- 40µm Filter element
- 0.3 to 10bar Outlet pressure adjustment
Applications
Industrial
Contents
Filter/regulator and Micro-fog lubricator complete with exhausting shut-off valve, Pressure gauge and Mounting brackets.
Technical Specifications
Filter + Regulator + Lubricator
300mbar
-20°C
BL64
G1/2
10bar
80°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate