Print Page
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč105.838 |
5+ | Kč92.545 |
10+ | Kč76.745 |
20+ | Kč68.719 |
Price for:Each
Minimum: 1
Multiple: 1
Kč105.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORGREN
Manufacturer Part NoC00200400
Order Code3519740
Product RangePneufit C
Technical Datasheet
Fitting TypePush-In Straight Adaptor
Bore Size4mm
Pneumatic Connection-
External Diameter9.5mm
Operating Pressure Max10bar
Tubing Outer Diameter4mm
Fitting MaterialPBT (Polybutylene Terephthalate)
Product RangePneufit C
Product Overview
The C00200400 is a push-in Straight Union made of impact-resistant PBT body. It has release buttons, stainless steel grab ring with special design to retain softer tube and provide easy reliability. The silicone-free U-packing provides leak tight tube seal under side loading. The stem seal provides leak tight 360° swivel connection. The nickel-plated brass threads and notches on hex to signify NPT.
- Offers fast assembly with no need for tools and providing optimum flow
- Nickel plated brass components provide corrosion and contamination resistance and an extended life
- 10bar Maximum operating pressure
- 750mm of Hg Vacuum
Applications
Industrial
Warnings
The Norgren Pneufit® C range must not be used in vehicle air braking or ancillary systems. For push-in fittings suitable for these applications, please refer to the Fleetfit range.
Technical Specifications
Fitting Type
Push-In Straight Adaptor
Pneumatic Connection
-
Operating Pressure Max
10bar
Fitting Material
PBT (Polybutylene Terephthalate)
Bore Size
4mm
External Diameter
9.5mm
Tubing Outer Diameter
4mm
Product Range
Pneufit C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004