Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč226.974 |
5+ | Kč198.634 |
10+ | Kč164.525 |
20+ | Kč147.470 |
Price for:Each
Minimum: 1
Multiple: 1
Kč226.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORGREN
Manufacturer Part NoC00821000
Order Code3520330
Product RangePneufit C
Technical Datasheet
Fitting TypeY Adaptor
Pneumatic Connection-
Bore Size10mm
External Diameter20mm
Operating Pressure Max10bar
Tubing Outer Diameter10mm
Fitting MaterialPBT (Polybutylene Terephthalate)
Product RangePneufit C
Product Overview
Applications
Industrial
Technical Specifications
Fitting Type
Y Adaptor
Bore Size
10mm
Operating Pressure Max
10bar
Fitting Material
PBT (Polybutylene Terephthalate)
Pneumatic Connection
-
External Diameter
20mm
Tubing Outer Diameter
10mm
Product Range
Pneufit C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1