Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč959.812 |
5+ | Kč929.966 |
10+ | Kč900.121 |
Price for:Each
Minimum: 1
Multiple: 1
Kč959.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORGREN
Manufacturer Part NoR07-200-RNKG
Order Code3275723
Product RangeR07
Technical Datasheet
Regulator TypeMiniature Pressure Regulator
Pneumatic ConnectionG1/4
Body Size-
Flow Rate-
Operating Pressure Max7bar
Pneumatic Connection MethodMale/Female Thread
Operating Pressure Min300mbar
Operating Temperature Min-20°C
Operating Temperature Max65°C
Product RangeR07
Product Overview
The R07-200-RNKG is a G1/4-inch Miniature Ported Pressure Regulator for general purpose pneumatic applications. Relieving operation as standard. Non-rising adjusting knob with snap-action lock. Acetal resin adjusting knob, zinc body, acetal resin bonnet, nitrile rubber elastomers. Compressed air medium.
- Very compact unit
- Universal useable
- 20bar (290psi) Maximum inlet pressure
- 0.3 to 7bar (4 to 101psi) Pressure range
Applications
Industrial
Warnings
Do not use these products where pressures and temperatures can exceed those listed under.
Technical Specifications
Regulator Type
Miniature Pressure Regulator
Body Size
-
Operating Pressure Max
7bar
Operating Pressure Min
300mbar
Operating Temperature Max
65°C
Pneumatic Connection
G1/4
Flow Rate
-
Pneumatic Connection Method
Male/Female Thread
Operating Temperature Min
-20°C
Product Range
R07
Technical Docs (1)
Legislation and Environmental
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15