Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,598.228 |
5+ | Kč3,495.901 |
10+ | Kč3,393.324 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,598.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORITAKE ITRON
Manufacturer Part NoCU16029-UW1J
Order Code1216662
Technical Datasheet
Resolution2 x 16
Viewing Area (H x W)19mm x 82.7mm
Character FormatDot Matrix
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Supply Current350mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Interface TypeParallel, Serial
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The CU16029-UW1J is a 16-character x 2 lines LCD compatible VFD Module is compatible with standard LCD about PWB size and command set, you can replace it from current LCD without any changing and get good readability. It withstand the most demanding environmental conditions, easier to read from short and long distances.
- LCD HD44780/HD66712 commands and more useful features built-in
- Quick display response
- Noritake offers long term supply and engineering support
- Bright and clear, providing wide viewing angles
- Serial Interface
- Brightness control settings
- High speed response time
Applications
Computers & Computer Peripherals, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resolution
2 x 16
Character Format
Dot Matrix
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Interface Type
Parallel, Serial
SVHC
No SVHC (14-Jun-2023)
Viewing Area (H x W)
19mm x 82.7mm
Supply Voltage Min
4.75V
Supply Current
350mA
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85114000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065