Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6,704.887 |
5+ | Kč6,402.924 |
10+ | Kč6,100.961 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,704.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORITAKE ITRON
Manufacturer Part NoCU209-TW202A
Order Code1216670
Technical Datasheet
Resolution1 x 20
Viewing Area (H x W)8.85mm x 112.6mm
Character FormatDot Matrix
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Supply Current240mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Interface TypeParallel, Serial
Product Range-
Product Overview
The CU209-TW202A is a 5 x 7 Dot Character VFD Module includes the vacuum fluorescent display glass, driver and micro-controller ICs with refresh RAM, character generator and interface logic. The high speed 8 bit parallel interface is 5V CMOS compatible suitable for connection to a host CPU bus. The asynchronous serial interface accepts baud rates up to 19200 with or without parity (default - 19200BPS, even parity, international font). Two character font tables can be hardware or software selected.
- 1 Lines of 20-character 9mm high
- High speed parallel/serial interface
- -40 to 85°C Operating temperature range
- High brightness blue green display
- ASCII, Katakana and extended character font
- 16 user definable characters
Applications
Computers & Computer Peripherals, Imaging, Video & Vision
Technical Specifications
Resolution
1 x 20
Character Format
Dot Matrix
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Interface Type
Parallel, Serial
Viewing Area (H x W)
8.85mm x 112.6mm
Supply Voltage Min
4.75V
Supply Current
240mA
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85408900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08