Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNORITAKE ITRON
Manufacturer Part NoEGU128X8T-K612C5
Order Code1172813
Technical Datasheet
Resolution128 x 8
Viewing Area (H x W)25.35mm x 306.95mm
Character FormatDot Graphic
Supply Voltage Min10.8V
Supply Voltage Max13.2V
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Interface TypeSerial
Product Range-
Product Overview
The EGU128X8T-K612C5 is a Dot Graphic VFD Module includes the VFD glass, VF drivers and microcontroller with refresh RAM, character generation, interface logic and patented transformerless DC/DC converter. The RS232 serial interface accepts 9600 or 19200baud rates with optional parity bit. The module features a low profile design with numerous custom options available including special fonts and commands. Modules can be connected to a multi drop address system.
- Blue display in a black enclosure
- 21 Characters 25mm high
- Up to 9 metres viewing distance
- RS232 3.5mm stereo jack plug interface
- 128 x 8 high brightness dot graphic display
- Large 5 x 7 ASCII and European font
- RS232 asynchronous serial interface
- 31 selectable multi drop addresses
- Transformerless PSU (patent pending)
- Low profile construction
Applications
Medical, Imaging, Video & Vision
Technical Specifications
Resolution
128 x 8
Character Format
Dot Graphic
Supply Voltage Max
13.2V
Operating Temperature Min
-40°C
Interface Type
Serial
Viewing Area (H x W)
25.35mm x 306.95mm
Supply Voltage Min
10.8V
Supply Current
500mA
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85114000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72