Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNORITAKE ITRON
Manufacturer Part NoEGU96X8M-K612C5
Order Code1172812
Technical Datasheet
Resolution96 x 8
Viewing Area (H x W)12.55mm x 153.4mm
Character FormatDot Graphic
Supply Voltage Min10.8V
Supply Voltage Max13.2V
Supply Current300mA
Operating Temperature Min-20°C
Operating Temperature Max70°C
Interface TypeSerial
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Resolution
96 x 8
Character Format
Dot Graphic
Supply Voltage Max
13.2V
Operating Temperature Min
-20°C
Interface Type
Serial
SVHC
No SVHC (17-Dec-2014)
Viewing Area (H x W)
12.55mm x 153.4mm
Supply Voltage Min
10.8V
Supply Current
300mA
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85114000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32