Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,060.020 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,060.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNOSHOK
Manufacturer Part No75-120-304SS
Order Code4308805
Product Range75 Series
Technical Datasheet
Bore Size0.26"
Thermowell Material304 Stainless Steel
Insertion Length266.7mm
Shank TypeStepped
External Thread19.05mm
Shank Diameter19.05mm
Internal Thread12.7mm
Pressure Rating7000psi
Stem Length / Probe Length304.8mm
Outer Pipe Diameter-
Flange Size-
Product Range75 Series
SVHCTo Be Advised
Product Overview
75-120-304SS is a 75 series thermowell. Allows a temperature instrument to be removed and replaced without shutting down and draining the process. Typical applications include recommended wherever the process being measured is under pressure, corrosive, abrasive, or moving at a high velocity, HVAC, petrochemical, oil and gas and process (flanged thermowells).
- 3/4" NPT process connection
- 12" stem length
- Reduces the possibility of damage to the temperature instrument
- Provides protection to the operator
- 0.260" (6.35mm) bore size
- 1/2" NPSM instrument connection
- 0.750" (19.05mm) maximum shank diameter
Technical Specifications
Bore Size
0.26"
Insertion Length
266.7mm
External Thread
19.05mm
Internal Thread
12.7mm
Stem Length / Probe Length
304.8mm
Flange Size
-
SVHC
To Be Advised
Thermowell Material
304 Stainless Steel
Shank Type
Stepped
Shank Diameter
19.05mm
Pressure Rating
7000psi
Outer Pipe Diameter
-
Product Range
75 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001