Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč118.127 |
10+ | Kč76.996 |
25+ | Kč74.989 |
50+ | Kč73.234 |
100+ | Kč71.227 |
250+ | Kč69.472 |
500+ | Kč67.465 |
Price for:Each
Minimum: 1
Multiple: 1
Kč118.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVE
Manufacturer Part NoIL710-3E
Order Code1703240
Technical Datasheet
No. of Channels1Channels
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Data Rate110Mbps
Input LevelCMOS
Output LevelCMOS
Isolation IC TypeDigital Isolator
Isolation TypeMagnetic
Isolation Voltage2.5kV
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The IL710-3E is a high-speed CMOS Digital Isolator created by integrating active circuitry and our GMR-based and patented IsoLoop® technology. The IL710 is the world's fastest digital isolator with a 110Mbaud data rate. The symmetric magnetic coupling barrier provides a typical propagation delay of only 10ns and a pulse width distortion of 2ns achieving the best specifications of any isolator device. Typical transient immunity of 30kV/µs is unsurpassed. The IL710 is ideally suited for isolating applications such as PROFIBUS, RS-485, RS422 and others.
- CMOS/TTL Compatible
- 2500VRMS Isolation (1 minute)
- 2ns Typical pulse width distortion
- 4ns Typical propagation delay skew
- 30kV/us Typical common mode rejection
- Tri state output
Applications
Communications & Networking, Industrial
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
5.5V
No. of Pins
8Pins
Input Level
CMOS
Isolation IC Type
Digital Isolator
Isolation Voltage
2.5kV
Operating Temperature Max
100°C
Qualification
-
Supply Voltage Min
3V
IC Case / Package
SOIC
Data Rate
110Mbps
Output Level
CMOS
Isolation Type
Magnetic
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136