Print Page
ASPB
HOLE SEAL, STEEL, 22MM
Image is for illustrative purposes only. Please refer to product description.
120 In Stock
40 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč534.706 |
5+ | Kč503.356 |
10+ | Kč444.167 |
20+ | Kč396.013 |
Price for:Each
Minimum: 1
Multiple: 1
Kč534.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoASPB
Order Code6365838
Technical Datasheet
Plug Hole Dia - Imperial1.25"
Plug Hole Dia - Metric32mm
IP RatingIP66
NEMA RatingNEMA 3R, 4, 4X, 12, 13
Product Range-
Technical Specifications
Plug Hole Dia - Imperial
1.25"
IP Rating
IP66
Product Range
-
Plug Hole Dia - Metric
32mm
NEMA Rating
NEMA 3R, 4, 4X, 12, 13
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824
Product traceability