Print Page
E1PB
ENCLOSURE, PUSHBUTTON, 1 HOLE, STEEL
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,217.262 |
5+ | Kč3,051.734 |
10+ | Kč2,812.973 |
20+ | Kč2,684.312 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,217.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoE1PB
Order Code4593583
Technical Datasheet
Enclosure MaterialSteel
No. of Switch Holes1Holes
Cutout Diameter30.5mm
Cover / Base ColourGray
External Height - Metric88.9mm
External Width - Metric83mm
External Depth - Metric70mm
IP RatingIP65
NEMA RatingNEMA 4X, 12, 13
External Height - Imperial3.5"
External Width - Imperial3.25"
External Depth - Imperial2.75"
Product Range-
Technical Specifications
Enclosure Material
Steel
Cutout Diameter
30.5mm
External Height - Metric
88.9mm
External Depth - Metric
70mm
NEMA Rating
NEMA 4X, 12, 13
External Width - Imperial
3.25"
Product Range
-
No. of Switch Holes
1Holes
Cover / Base Colour
Gray
External Width - Metric
83mm
IP Rating
IP65
External Height - Imperial
3.5"
External Depth - Imperial
2.75"
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61614
Product traceability