Print Page
H2OMITTER
DEHUMIDIFIER, THERMOELECTRIC
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč26,710.200 |
10+ | Kč25,606.680 |
25+ | Kč24,369.734 |
Price for:Each
Minimum: 1
Multiple: 1
Kč26,710.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoH2OMITTER
Order Code4336351
Technical Datasheet
External Height - Imperial5.9"
External Height - Metric149.6mm
External Width - Imperial5.32"
External Width - Metric135mm
External Depth - Imperial5.59"
External Depth - Metric142mm
Moisture Removal Rate-
Operating Voltage24VDC
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
External Height - Imperial
5.9"
External Width - Imperial
5.32"
External Depth - Imperial
5.59"
Moisture Removal Rate
-
Product Range
-
External Height - Metric
149.6mm
External Width - Metric
135mm
External Depth - Metric
142mm
Operating Voltage
24VDC
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.45152