Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No10236160
Order Code1893906
Technical Datasheet
Rack U Height16U
Enclosure MaterialSteel
Cabinet StyleWall Mount
External Height - Metric812mm
External Width - Metric600mm
External Depth - Metric400mm
External Height - Imperial31.97"
External Width - Imperial23.62"
External Depth - Imperial15.75"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Rack U Height
16U
Cabinet Style
Wall Mount
External Width - Metric
600mm
External Height - Imperial
31.97"
External Depth - Imperial
15.75"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Steel
External Height - Metric
812mm
External Depth - Metric
400mm
External Width - Imperial
23.62"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):28