Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No21270-012
Order Code4684075
Product RangeRack Safety Plus Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč78,051.953 |
Price for:Each
Minimum: 1
Multiple: 1
Kč78,051.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No21270-012
Order Code4684075
Product RangeRack Safety Plus Series
Technical Datasheet
No. of Outlets15Outlets
Supply Voltage VAC400V
Current Rating16A
Length - Metric547.11mm
External Width - Metric483mm
Cable Length - Metric2.5m
Length - Imperial21.54"
External Width - Imperial19"
Cable Length - Imperial8.2ft
Product RangeRack Safety Plus Series
Technical Specifications
No. of Outlets
15Outlets
Current Rating
16A
External Width - Metric
483mm
Length - Imperial
21.54"
Cable Length - Imperial
8.2ft
SVHC
No SVHC (21-Jan-2025)
Supply Voltage VAC
400V
Length - Metric
547.11mm
Cable Length - Metric
2.5m
External Width - Imperial
19"
Product Range
Rack Safety Plus Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12