Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,559.734 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,559.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part No8MIC-RPI-MX8
Order Code3378940
Silicon ManufacturerNXP
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use Withi.MX 8M Mini and i.MX 8M Nano Development Boards
Kit Contents8-Microphone Array Proto Board
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
8MIC-RPI-MX8 is an 8-microphone array proto board for voice enablement. It is designed for voice-enabled application prototyping and development on the i.MX 8M family. The board plugs directly into the 40-pin expansion connector on the i.MX 8M mini and nano EVK’s. The specific layout of the eight microphones allows for various microphone configurations to be evaluated and tailored to specific use cases such as smart speaker or smart displays.
- 8 PDM microphones
- 8 monochrome LEDs
- 4 multi-colour LEDs
- 4 pushbuttons
- Microphone mute switch
- Microphone geometry switch
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
NXP
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
8-Microphone Array Proto Board
SVHC
No SVHC (27-Jun-2024)
Core Architecture
-
Silicon Core Number
-
For Use With
i.MX 8M Mini and i.MX 8M Nano Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.63