Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč10,908.044 |
Product Information
Product Overview
i.MX 8M Nano UltraLite EVK provides a platform for rapid evaluation of the i.MX 8M Nano UltraLite applications processors utilizing 1, 2, or 4x Arm® Cortex®-A53 cores and 1x Cortex-M7 core. It offers affordable high performance, flexible options for memory and high-speed interfaces, as well as industry-leading audio capabilities. The i.MX 8M Nano UltraLite EVK comes with a base board and a CPU board (compute module). They are delivered pre-connected as a single EVK system.
- DDR3L x16 w/1GB, eMMC 5.0/5.1 w/32GB, SD/MMC connector, QSPI w/32MB
- MIPI-CSI Camera mini-SAS connector
- NXP 88W8987 Wi-Fi/Bluetooth® module: Wi-Fi® 5 (802.11ac) 1x1 DB (2.5/5GHz), Bluetooth 5.0
- On-board chip antenna
- External antenna connector
- Audio DAC 24-bit 192KHz stereo
- HP Jack 3.5 mm audio connector
- Board expansion connector for audio interfaces
- 10/100/1000 Ethernet, USB 3.0 Type C connector
- USB to serial converter for debug
Contents
EVK board, Power supply, USB type-C cable, USB micro-B cable, USB type-C-to-A adapter, Software, Documentation.
Technical Specifications
NXP
ARM
-
-
i.MX 8M Nano
Cortex-A53, Cortex-M7
Eval Kit i.MX 8M Nano UltraLite, USB Cable, USB Type-C to A Adapter, Linux BSP Flashed in eMMC, QSG
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate