Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoBAP64-06,215
Order Code2890024RL
Technical Datasheet
Diode ConfigurationDual Common Anode
Resistance @ If20ohm
Reverse Voltage175V
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode Capacitance0.52pF
Forward Current100mA
Operating Temperature Max150°C
Forward Voltage1.1V
Power Dissipation250mW
Diode MountingSurface Mount
Product Range-
Technical Specifications
Diode Configuration
Dual Common Anode
Reverse Voltage
175V
No. of Pins
3 Pin
Forward Current
100mA
Forward Voltage
1.1V
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
Resistance @ If
20ohm
Diode Case Style
SOT-23
Diode Capacitance
0.52pF
Operating Temperature Max
150°C
Power Dissipation
250mW
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability