Print Page
Product Information
ManufacturerNXP
Manufacturer Part NoBF1107,215
Order Code2890595
Product RangeBF1107
Technical Datasheet
Drain Source Voltage Vds3V
Continuous Drain Current Id-
Power Dissipation-
Operating Frequency Min-
Operating Frequency Max-
Transistor Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product RangeBF1107
Technical Specifications
Drain Source Voltage Vds
3V
Power Dissipation
-
Operating Frequency Max
-
No. of Pins
3Pins
Channel Type
N Channel
Product Range
BF1107
Continuous Drain Current Id
-
Operating Frequency Min
-
Transistor Case Style
SOT-23
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability