Print Page
Image is for illustrative purposes only. Please refer to product description.
8,507 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč285.912 |
10+ | Kč222.209 |
25+ | Kč212.177 |
50+ | Kč198.132 |
100+ | Kč184.087 |
250+ | Kč175.811 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč285.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoCLRC66303HNY
Order Code2769723
Technical Datasheet
Frequency Min-
Frequency Max13.56MHz
RFID IC TypeRead, Write
Programmable Memory8KB
Output Power1.925W
RF IC Case StyleHVQFN
No. of Pins32Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Current Consumption17mA
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2024)
Product Overview
If you need the best NFC performance or the lowest power consumption, use this remarkably efficient yet highly flexible frontend to push your design further. It offers an extended temp range, pin-to-pin compatibility to CLRC663 family (MFRC630, SLRC610), and time-saving software tools. The CLRC663 plus (CLRC66303HN) is the perfect choice for NFC applications with high performance requirements: Access control, payment, gaming and industrial.
- High performance and more flexible antenna design
- Longer battery life
- Ideal for industrial and automotive applications
- Multiple interfaces to support a broad range of microcontrollers and high-security reader implementations
- Fast development
- Full RF standard compliance
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
-
RFID IC Type
Read, Write
Output Power
1.925W
No. of Pins
32Pins
Supply Voltage Max
5.5V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Frequency Max
13.56MHz
Programmable Memory
8KB
RF IC Case Style
HVQFN
Supply Voltage Min
2.5V
Current Consumption
17mA
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability