Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,270.943 |
Product Information
Product Overview
DEMO-BYL1-EVB is a demonstrator design to illustrate the BYLink concept power management solution proposed by NXP for ADAS and multiprocessor automotive applications. The solutions integrates NXP PMIC such as FS8500, PF5024 and PF5020 as a single power solution for a camera application involving a safety MCU and a processing MCU. The DEMO-BYL1-EVB kit provides full access to all the features of each PMIC device, such as OTP configuration, power sequencing and safety features. The demonstrator kit comes with a USB cable used as a communication interface between computer and BYLink concept to have control on the full PMIC solution.
- OTP emulation
- Power sequencing
- Safety and fault management
- USB com between PC to demo kit
- I2C communication to PMIC devices
Contents
Assembled and tested evaluation board in an anti-static bag, 3ft USB-STD A to USB-B mini cable, Jumpers mounted on board, Quick start guide.
Technical Specifications
NXP
Power Management
Eval Board FS8500, PF5024, PF5020, USB Cable, Jumpers, Quick Start Guide
-
FS8500, PF5024, PF5020
Safety System Basis Chip
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate