Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6,202.033 |
Product Information
Product Overview
GD3100 evaluation board compatible with HybridPACK™ Drive IGBT module. This half-bridge evaluation kit populated with two MC33GD3100 single channel IGBT gate drive devices on a half-bridge evaluation board. The kit includes the Freedom KL25Z microcontroller hardware for interfacing a PC installed with SPIGen software for communication to the SPI registers on the MC33GD3100 gate drive devices in either daisy chain or standalone configuration. The GD3100 translator board is used to translate 3.3 V signals to 5.0 V signals between the MCU and MC33GD3100 gate drivers. The evaluation kit can be connected to a single phase of a HybridPACK™ Drive IGBT module for half-bridge evaluations and applications development.
- Capability to connect to HybridPACK™ drive IGBT module (FS820R08A6P2B) for half-bridge evaluations
- Daisy chain SPI communication capable
- Easy access to power, ground and signal test points
- Power supply and fail-safe jumper configurable
- DC link bus voltage monitor on low-side driver via AMXIN and AOUT
- Easy to install and use SPIGen GUI for interfacing via SPI through PC
Contents
Complete assembly of KITGD3100 connected to FRDM-KL25Z, 3.3V to 5V translator board, USB type A male/type mini B male 3ft cable, Quick start guide.
Technical Specifications
NXP
Power Management
Eval Board GD3100, Logic Translator Board KITGD3100TREVB w/FRDM-KL25Z, 3ft USB Cables, Start Guide
No SVHC (27-Jun-2024)
GD3100
IGBT Gate Driver
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate