Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,402.353 |
Product Information
Product Overview
KEA128LEDLIGHTRD is a KEA128 and MC10XS3425 light control and E-switch reference design for controlling automotive lighting (high/low beam, turning and braking) and for diagnosing the status of the front headlamp using with eXtreme switch. Based on the 32-bit Arm® Cortex®-M0+ Kinetis® KEA128 automotive-grade MCU and the MC10XS3425 eXtreme switch, the KEA128LEDLIGHTRD offers a LIN and CAN communication-based complete headlight environment control solution, including LEDs, tail lights, turn signals, lamp current control and diagnostics.
- MC33662 LIN transceiver, MC33901 CAN transceiver
- Light level control and bulb status
- Serial peripheral interface (SPI) communication throughout the system
- Light connector interface increases the number of controlled lights
- SWD connector interface for debugging
- 4 x LEDs, 4 x potentiometers, 4 x user buttons
Contents
KEA128LEDLIGHTRD reference design board, DVD, KEA128LEDLIGHTRD Quick start guide.
Technical Specifications
-
-
-
SKEAZ128
Development Board SKEAZ128, Quick Start Guide, Software DVD
No SVHC (27-Jun-2024)
4Outputs
-
12V
Analogue
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate