5,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč16.352 |
10+ | Kč12.741 |
100+ | Kč11.587 |
500+ | Kč10.258 |
1000+ | Kč9.982 |
2500+ | Kč9.004 |
5000+ | Kč8.653 |
Product Information
Product Overview
The LM75ADP,118 is a Digital temperature Sensor and Thermal Watchdog with an on-chip band gap temperature sensor and sigma-delta A-to-D conversion technique. The device is also a thermal detector providing an over-temperature detection output. It contains a number of data registers: configuration register (Conf) to store the device settings such as device operation mode, OS operation mode, OS polarity and OS fault queue as described in section 7 functional description, temperature register (temp) to store the digital temp reading and set-point registers (Tos and Thyst) to store programmable over-temperature shutdown and hysteresis limits, that can be communicated by a controller via the 2-wire serial I²C-bus interface. The device also with an open-drain output (OS) which becomes active when the temperature exceeds the programmed limits. There are three selectable logic address pins so that eight devices can be connected on the same bus without address conflict.
- I²C-bus interface with up to 8 devices on the same bus
- Programmable temperature threshold and hysteresis set points
- Supply current of 3.5μA in shutdown mode for power conservation
- Stand-alone operation as thermostat at power-up
- Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA
Applications
System Monitoring, Computers & Computer Peripherals, Consumer Electronics, Industrial
Warnings
ESD sensitive device, care should be taken during transport and handling. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Digital
± 2°C
-55°C
+125°C
TSSOP
8Pins
5.5V
11 bits
-55°C
-
MSL 1 - Unlimited
Digital
± 3°C
-55°C
125°C
TSSOP
2.8V
-
I2C, SMBus
125°C
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate