Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
260+ | Kč66.964 |
Product Information
Product Overview
The PF3001 is a SMARTMOS power management integrated circuit (PMIC) designed specifically for always ON applications with the NXP i.MX 7 and i.MX 6 SoloLite/SoloX/UltraLite application processors. With up to three buck converters, six linear regulators, RTC supply, and coin-cell charger, the PF3001 can provide power for a complete system, including applications processors, memory, and system peripherals.
- Three adjustable high efficiency buck regulators: 2.75A, 1.5A, 1.25A
- Selectable modes: PWM, PFM, APS
- Programmable output voltage, PWM switching frequency, current limit
- Six adjustable general purpose linear regulators
- Input voltage range: 2.8V to 4.5V or 3.7V to 5.5V
- I2C control
- Coin cell charger and always ON RTC supply
Applications
Industrial Automation Control, Medical, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PMIC for i.MX7, i.MX6 Processors
3
9
48Pins
85°C
-
No SVHC (27-Jun-2024)
QFN
4.5V
6
QFN
-40°C
-
MSL 3 - 168 hours
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate