Print Page
Image is for illustrative purposes only. Please refer to product description.
260 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč296.446 |
10+ | Kč232.993 |
25+ | Kč217.193 |
50+ | Kč208.666 |
100+ | Kč199.888 |
250+ | Kč195.875 |
Price for:Each
Minimum: 1
Multiple: 1
Kč296.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC34VR500V1ES
Order Code2776111
Technical Datasheet
IC TypePMIC for QorIQ LS1/T1 Processors
Supply Voltage4.5V
No. of Step-Down DC - DC Converters4
No. of LDO Regulators5
No. of Regulated Outputs6
IC Case / PackageQFN
No. of Pins56Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification StandardAEC-Q200
Digital IC CaseQFN
Technical Specifications
IC Type
PMIC for QorIQ LS1/T1 Processors
No. of Step-Down DC - DC Converters
4
No. of Regulated Outputs
6
No. of Pins
56Pins
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Digital IC Case
QFN
Supply Voltage
4.5V
No. of LDO Regulators
5
IC Case / Package
QFN
Operating Temperature Min
-40°C
Qualification
AEC-Q200
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability