Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,229.171 |
5+ | Kč1,138.632 |
10+ | Kč1,048.093 |
25+ | Kč969.593 |
Product Information
Product Overview
The MC68332ACEH16 is a 32-bit highly-integrated Modular Microcontroller, combines high-performance data manipulation capabilities with powerful peripheral subsystems. The MCU is built up from standard modules that interface through a common intermodule bus (IMB). Standardization facilitates rapid development of devices tailored for specific applications. The MCU incorporates a 32-bit CPU (CPU32), a system integration module (SIM), a time processor unit (TPU), a queued serial module (QSM) and a 2kB static RAM module with TPU emulation capability (TPURAM). The MCU can either synthesize an internal clock signal from an external reference or use an external clock input directly. System hardware and software allow changes in clock rate during operation. Because MCU operation is fully static, register and memory contents are not affected by clock rate changes.
- 32-bit Architecture CPU32
- Virtual memory implementation
- Table lookup and interpolate instruction
- Improved exception handling for controller applications
- High-level language support
- Background debugging mode
- Fully static operation
- External bus support
- Programmable chip-select outputs
- System protection logic
- Watchdog timer, clock monitor and bus monitor
- Two 8-bit dual function input/output ports
- One 7-bit dual function output port
- Phase-locked loop (PLL) clock system
- Dedicated microengine operating independently of CPU32
- 16 Independent, programmable channels and pins
- Queued serial module (QSM) - Enhanced serial communication interface
Applications
Industrial
Technical Specifications
Coldfire Family MC683xx Series Microcontrollers
32 bit
-
QFP
QSPI, UART
-
4.75V
-40°C
Surface Mount
MC683xx
MSL 3 - 168 hours
ColdFire v1
16MHz
132Pins
15I/O's
2KB
-
5V
85°C
ColdFire
-
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate