Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMF3MOD4101DA4/05,1
Order Code2400524
Product RangeMIFARE DESFire EV1
Technical Datasheet
145 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč58.186 |
10+ | Kč47.652 |
50+ | Kč41.884 |
100+ | Kč37.369 |
Price for:Each
Minimum: 1
Multiple: 1
Kč58.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMF3MOD4101DA4/05,1
Order Code2400524
Product RangeMIFARE DESFire EV1
Technical Datasheet
Frequency Min-
Frequency Max13.56MHz
RFID IC TypeRead, Write
Programmable Memory4KB
Output Power-
RF IC Case StyleSOT500-2
No. of Pins2Pins
Supply Voltage Min-
Supply Voltage Max-
Current Consumption30mA
Product RangeMIFARE DESFire EV1
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
-
RFID IC Type
Read, Write
Output Power
-
No. of Pins
2Pins
Supply Voltage Max
-
Product Range
MIFARE DESFire EV1
SVHC
No SVHC (27-Jun-2024)
Frequency Max
13.56MHz
Programmable Memory
4KB
RF IC Case Style
SOT500-2
Supply Voltage Min
-
Current Consumption
30mA
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000554