Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
15 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,833.789 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,833.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMXRT1060-EVKB
Order Code3912119
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family Namei.MX RT
Core ArchitectureARM
Core Sub-ArchitectureCortex-M7
Silicon Core NumberMIMXRT1060
Kit ContentsEval Kit MIMXRT1060, USB Cable (Micro B), Camera Sensor Module
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MIMXRT1060-EVKB is a 4-layer through-hole USB-powered PCB. At its heart lies the i.MX RT1060 crossover MCU, featuring NXP’s advanced implementation of the Arm® Cortex®-M7 core. This core operates at speeds up to 600 MHz to provide high CPU performance and excellent real-time response. Support for FreeRTOS™ available within the MCUXpresso SDK. The i.MX RT1060 Evaluation Kit is supported by Zephyr™ OS for developing the Internet of Things with a free, open-source embedded operating system.
- i.MX RT1060 crossover MCU with Arm® Cortex®-M7 core
- FXOS8700CQ digital motion sensor - 3D accelerometer (±2g/±4g/±8g) + 3D magnetometer
- Micro USB host and OTG connectors, Ethernet (10/100M) connector, CAN transceiver
- Arduino® interface
- Audio codec, 4-pole audio headphone jack, External speaker connection, Microphone, S/PDIF connector
- On-board DAP-Link debugger
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
i.MX RT
Core Sub-Architecture
Cortex-M7
Kit Contents
Eval Kit MIMXRT1060, USB Cable (Micro B), Camera Sensor Module
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MIMXRT1060
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28667