Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč207.662 |
10+ | Kč171.046 |
25+ | Kč161.264 |
50+ | Kč153.239 |
100+ | Kč144.962 |
250+ | Kč141.200 |
Product Information
Product Overview
The MK22FN512VLH12 is a 32-bit 120MHz low-power Cortex-M4 based Microcontroller Unit with FPU. The K22 product family members are optimized for cost-sensitive applications requiring low-power, USB connectivity and processing efficiency with a floating point unit. This device share the comprehensive enablement and scalability of the Kinetis family. The microcontroller unit features delivers industry-leading low power while providing significant bill-of-materials savings through smart on-chip integration, provides scalability with various levels of integration, offering a rich suite of analogue, communication, timing and control peripherals to accommodate a wide range of requirements.
- Shares the comprehensive enablement and scalability of the Kinetis portfolio
- Memories and memory interfaces - FlexBus external bus interface and serial programming interface
- System peripherals - Flexible low-power modes, multiple wake-up sources, 16-channel DMA controller
- Security and integrity modules - Hardware CRC module and hardware random-number generator
- Analogue modules - Two 16-bit SAR ADCs (1.2 MS/s in 12-bit mode) and Two 12-bit DACs
- Communication interfaces - USB full-speed device crystal-less operation
- Timers - Real-time clock with independent power domain
Applications
Consumer Electronics, Industrial, Medical
Technical Specifications
Kinetis K Family K2x Series Microcontrollers
32 bit
512KB
LQFP
I2C, I2S, SPI, UART, USB
27Channels
1.71V
-40°C
Surface Mount
K2x
MSL 3 - 168 hours
ARM Cortex-M4
120MHz
64Pins
40I/O's
128KB
16Bit
3.6V
105°C
Kinetis K
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate