Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMMA1210KEG
Order Code3128688
Technical Datasheet
Sensing Range - Accelerometer112.5g
MEMS Sensor OutputAnalogue
Sensing AxisZ
Output Interface-
Sensor Case / PackageSOIC
No. of Pins16Pins
Sensitivity Typ20mV/g
Sensor Case StyleSOIC
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Sensitivity Min19mV/g
Sensitivity Max21mV/g
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
Technical Specifications
Sensing Range - Accelerometer
112.5g
Sensing Axis
Z
Sensor Case / Package
SOIC
Sensitivity Typ
20mV/g
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
Sensitivity Max
21mV/g
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
MEMS Sensor Output
Analogue
Output Interface
-
No. of Pins
16Pins
Sensor Case Style
SOIC
Supply Voltage Max
5.25V
Sensitivity Min
19mV/g
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029
Product traceability